Filter Your Search
1 - 8 of 8 results
|
M38510/31303BDX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 52 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
M38510/31303BDX
SRI International Sarnoff
|
Check for Price | Active | 5 V | 52 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
M38510/31303BDX
Signetics
|
Check for Price | Obsolete | 5 V | 52 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | |||||||||
|
M38510/31303BDX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 52 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | ||||||||||
|
M38510/31303BDX
Texas Instruments
|
Check for Price | Active | 5 V | 52 ns | 52 ns | 4 | 2 | YES | DFP | 50 pF | YES | LS | NAND GATE | TTL | 4 mA | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 | |||
|
M38510/31303BDX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 52 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, | 14 | compliant | 8542.39.00.01 | ||||||||
|
M38510/31303BDX
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 52 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | |||||||||
|
M38510/31303BDX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 52 ns | 4 | 2 | YES | DFP | LS | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP | DFP, | 14 | unknown | 8542.39.00.01 |