Filter Your Search
1 - 6 of 6 results
![]() |
JM38510/31502BCA
Texas Instruments
|
$12.1909 | Yes | No | Active | 5 V | 70 ns | 70 ns | 2 | 3 | NO | DIP | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | ONE FUNCTION HAS 1 BIT | 32 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
M38510/31502BCA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 81 ns | 1 | 4 | NO | DIP | 29 MHz | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | 4 mA | ASYNCHRONOUS | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||||||||||
|
M38510/31502BCA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
M38510/31502BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 81 ns | 70 ns | 1 | 4 | NO | DIP | 29 MHz | 15 pF | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | NO | 8 mA | ASYNCHRONOUS | 15 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | ||||
![]() |
M38510/31502BCA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 81 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
M38510/31502BCA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 81 ns | 1 | 4 | NO | DIP | UP | NEGATIVE EDGE | LS | BINARY COUNTER | TTL | 29 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | DIP | DIP, | 14 | unknown | 8542.39.00.01 |