Filter Your Search
1 - 3 of 3 results
|
M38510/31509BEB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 18 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||
|
M38510/31509BEB
Signetics
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 18 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||
|
M38510/31509BEB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 66 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 18 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 |