Filter Your Search
1 - 9 of 9 results
|
JM38510/32503BSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 28 ns | 28 ns | 8 | 8 | YES | DFP | 45 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 24 mA | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 7.62 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
JM38510/32503BSA
Freescale Semiconductor
|
Check for Price | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | FREESCALE SEMICONDUCTOR INC | DFP | CERAMIC, FP-20 | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/32503BSA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
M38510/32503BSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 37 ns | 28 ns | 8 | 8 | YES | DFP | 45 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 24 mA | 2 | TRUE | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.72 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | |||
|
M38510/32503BSA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | MOTOROLA INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
JM38510/32503BSA
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 37 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | CERAMIC, FP-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
M38510/32503BSA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 37 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JM38510/32503BSA
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 37 ns | 1 | 8 | YES | DFP | 3-STATE | LS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.16 mm | 6.475 mm | 12.7 mm | MOTOROLA INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/32503BSA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 37 ns | 37 ns | 1 | 8 | YES | DFP | POSITIVE EDGE | 3-STATE | LS | BUS DRIVER | TTL | 12 mA | 2 | TRUE | 42 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, FL20,.3 | 20 | compliant | 8542.39.00.01 |