Filter Your Search
1 - 10 of 11 results
![]() |
JM38510/34105B2A
Texas Instruments
|
$11.0902 | Yes | No | Active | 5 V | 11 ns | 8 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
JM38510/34105B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.89 mm | 8.89 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
M38510/34105B2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 11.5 ns | 11 ns | 8 | 8 | YES | QCCN | 60 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||
|
JM38510/34105B2A
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | LCC-20 | unknown | |||||||||||||||||||||
|
M38510/34105B2A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 60 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
M38510/34105B2A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NXP SEMICONDUCTORS | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
M38510/34105B2A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 60 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
M38510/34105B2A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
M38510/34105B2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 60 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
M38510/34105B2A
Teledyne e2v
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 60 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.39.00.01 |