Filter Your Search
1 - 4 of 4 results
|
M38510/34601SSA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 8.5 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 20 mA | 2 | TRUE | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||
|
M38510/34601SSA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | |||||||||
|
M38510/34601SSA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 | DFP | 20 | |||||||
|
M38510/34601SSA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | DFP, | unknown | 8542.39.00.01 |