Filter Your Search
1 - 2 of 2 results
|
M38510/37001BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 14 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 400 µA | 3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | 8542.39.00.01 | |||
|
JM38510/37001BCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 5 ns | 4 | 2 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 400 µA | 17.4 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.45 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | not_compliant | 8542.39.00.01 | EAR99 |