Filter Your Search
1 - 3 of 3 results
|
M38510/65760BSA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 6 | 1 | YES | DFP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
M38510/65760BSA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 35 ns | 6 | 1 | YES | DFP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | UNSPECIFIED | RECTANGULAR | FLATPACK | FLAT | DUAL | SRI INTERNATIONAL | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||
|
M38510/65760BSA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 35 ns | 35 ns | 6 | 1 | YES | DFP | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 |