Filter Your Search
1 - 2 of 2 results
|
M38510H05151STC
Intersil Corporation
|
Check for Price | Obsolete | 10 V | 825 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||
|
M38510H05151STC
Harris Semiconductor
|
Check for Price | Obsolete | 10 V | 825 ns | 2 | 1 | YES | DFP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | HARRIS SEMICONDUCTOR | DFP, | unknown | 8542.39.00.01 |