Filter Your Search
1 - 2 of 2 results
|
M38510H17201SCA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 870 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 1M Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||
|
M38510H17201SCA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 870 ns | 2 | 4 | NO | DIP | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | 15 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 1M Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 14 |