Filter Your Search
1 - 5 of 5 results
|
M38513M4-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 16384 | 512 | MELPS740 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP42,.6 | 42 | compliant | 8542.31.00.01 | |||||
|
M38513M4-XXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 16384 | 512 | MELPS740 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PDSO-G42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | 0.450 INCH, 0.80 MM, PLASTIC, SSOP-42 | 42 | compliant | 8542.31.00.01 | |||||
|
M38513M4-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 16384 | 512 | MELPS740 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT MIN 2.7V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | R-PDSO-G42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 | ||
|
M38513M4-XXXHP
Mitsubishi Electric
|
Check for Price | Obsolete | YES | MICROCONTROLLER | CMOS | YES | YES | MROM | 5.5 V | 2.7 V | OTHER | R-PDSO-G42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
M38513M4-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 16384 | 512 | MELPS740 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT MIN 2.7V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 |