Filter Your Search
1 - 6 of 6 results
|
M38517M8-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 32768 | 1024 | MELPS740 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | R-PDSO-G42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, SOP42,.5,32 | 42 | unknown | 8542.31.00.01 | |||||||||
|
M38517M8-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 4 MHz | 32768 | 1024 | MELPS740 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 4 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||||||||
|
M38517M8-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SSOP | 42 | compliant | 8542.31.00.01 | PRSP0042GA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
M38517M8-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 32768 | 1024 | MELPS740 | 8 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PDSO-G42 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | SOP42,.5,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN COPPER | GULL WING | 800 µm | DUAL | 2.4 mm | 8.4 mm | 17.5 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SOP42,.5,32 | 42 | compliant | 8542.31.00.01 | ||||||
|
M38517M8-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 4 MHz | 32768 | 1024 | MELPS740 | 8 MHz | 34 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PDIP-T42 | Not Qualified | 85 °C | -20 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 15.24 mm | 36.7 mm | RENESAS ELECTRONICS CORP | DIP | 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 | 42 | compliant | 8542.31.00.01 | |||||||||||
|
M38517M8-XXXFP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SSOP | 42 | compliant | 8542.31.00.01 | PRSP0042GA | Renesas Electronics |