Filter Your Search
1 - 10 of 44 results
|
M38D29GC-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | PLQP0064GA | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
M38D28G8FP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | PLQP0064GA | Renesas Electronics | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
M38D28G8-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 32768 | 1536 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | QFP | 64 | ||||||
|
M38D28G8-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 32768 | 1536 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||||||
|
M38D24G6-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 24576 | 640 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||||||
|
M38D28G8FP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 32768 | 1536 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||||||
|
M38D29GFHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | PLQP0064KB | Renesas Electronics | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | LQFP | 64 | |||||||||||||||||||||||||||||||||||||||||
|
M38D24G6-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | PLQP0064GA | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||||||||
|
M38D29GCHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 49152 | 2048 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | unknown | 8542.31.00.01 | QFP | 64 | ||||||
|
M38D29GCHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | PLQP0064KB | Renesas Electronics | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | LQFP | 64 |