Filter Your Search
1 - 10 of 16 results
|
M38D24G6-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 24576 | 640 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||||||
|
M38D24G6-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | PLQP0064GA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M38D24G4-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 16384 | 640 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||||||
|
M38D24G4-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 16384 | 640 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | |||||||
|
M38D24G4FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 6.25 MHz | 16384 | 640 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.63SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
M38D24G6HP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 6.25 MHz | 24576 | 640 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | 10X 10 MM, 0.50 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
M38D24G6HP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 64 | compliant | 8542.31.00.01 | PLQP0064KB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
M38D24G4-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | PLQP0064GA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M38D24G6-XXXHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LQFP | 64 | PLQP0064KB | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
M38D24G4FP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 6.25 MHz | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 4.5 V | NOT SPECIFIED | NOT SPECIFIED | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP, | compliant | 8542.31.00.01 | PLQP0064GA | Renesas Electronics |