Filter Your Search
1 - 2 of 2 results
|
M38D24G4-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 16384 | 640 | MELPS740 | 16 MHz | 51 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V AT 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 | ||||||
|
M38D24G4-XXXHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | LQFP | 64 | PLQP0064KB | Renesas Electronics |