Filter Your Search
1 - 10 of 32 results
|
M38D58G8-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 32768 | 1536 | MELPS740 | 16 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | compliant | 8542.31.00.01 | |||||||
|
M38D58G8-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | , | 80 | unknown | 8542.31.00.01 | PRQP0080GB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
M38D59GF-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 6.25 MHz | 61440 | 2048 | MELPS740 | 16 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||
|
M38D58G8FP
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 8 | 6.25 MHz | 32768 | 1536 | MELPS740 | 16 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | QFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 | |||||||
|
M38D59TFFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 | 6.25 MHz | 16 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 3 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 14 MM. 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||||||
|
M38D59GF-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | , | 80 | unknown | 8542.31.00.01 | PRQP0080GB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
M38D58G8HP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | 80 | unknown | 8542.31.00.01 | PLQP0080KB | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
M38D58G8HP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 6.25 MHz | 32768 | 1536 | MELPS740 | 16 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||
|
M38D59GC-XXXHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 80 | unknown | 8542.31.00.01 | PLQP0080KB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
M38D59GCFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | QFP | 80 | unknown | 8542.31.00.01 | PRQP0080GB | Renesas Electronics |