Parametric results for: M38D57G7XXXHP under Microcontrollers

Filter Your Search

1 - 10 of 32 results

|
-
-
Manufacturer Part Number: m38d5
Select parts from the table below to compare.
Compare
Compare
M38D58G8-XXXFP
Renesas Electronics Corporation
Check for Price No No Obsolete 8 6.25 MHz 32768 1536 MELPS740 16 MHz 61 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ NO NO YES 8 YES MROM 13 mA 5.5 V 5 V OTHER R-PQFP-G80 Not Qualified e0 85 °C -20 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP QFP, QFP80,.7X.9,32 80 compliant 8542.31.00.01
M38D58G8-XXXFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP QFP , 80 unknown 8542.31.00.01 PRQP0080GB Renesas Electronics
M38D59GF-XXXHP
Renesas Electronics Corporation
Check for Price No No Obsolete 8 6.25 MHz 61440 2048 MELPS740 16 MHz 61 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ NO NO YES 8 YES MROM 13 mA 5.5 V 5 V OTHER S-PQFP-G80 Not Qualified e0 85 °C -20 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP80,.55SQ,20 80 unknown 8542.31.00.01
M38D59TFFP
Renesas Electronics Corporation
Check for Price Yes Yes Contact Manufacturer 8 6.25 MHz 16 MHz 61 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V AT 4 MHZ NO NO YES YES FLASH 5.5 V 4.5 V COMMERCIAL EXTENDED R-PQFP-G80 Not Qualified 3 85 °C -20 °C 80 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm RENESAS ELECTRONICS CORP QFP 20 X 14 MM. 0.80 MM PITCH, PLASTIC, QFP-80 80 compliant 8542.31.00.01
M38D58G8FP
Renesas Electronics Corporation
Check for Price No Yes Obsolete 8 6.25 MHz 32768 1536 MELPS740 16 MHz 61 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ NO NO YES 8 YES MROM 13 mA 5.5 V 5 V OTHER R-PQFP-G80 Not Qualified e0 85 °C -20 °C 80 PLASTIC/EPOXY QFP QFP80,.7X.9,32 RECTANGULAR FLATPACK TIN LEAD GULL WING 800 µm QUAD 3.05 mm 14 mm 20 mm RENESAS TECHNOLOGY CORP QFP QFP, QFP80,.7X.9,32 80 unknown 8542.31.00.01
M38D59GF-XXXFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP QFP , 80 unknown 8542.31.00.01 PRQP0080GB Renesas Electronics
M38D58G8HP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP LQFP 80 unknown 8542.31.00.01 PLQP0080KB Renesas Electronics
M38D58G8HP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 6.25 MHz 32768 1536 MELPS740 16 MHz 61 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES WITH 1.8 V AT 2MHZ, 4.5 V AT 12.5MHZ., 4 V AT 8MHZ, 2V AT 4MHZ NO NO YES 8 YES MROM 13 mA 5.5 V 5 V OTHER S-PQFP-G80 Not Qualified 3 85 °C -20 °C 260 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP80,.55SQ,20 80 unknown 8542.31.00.01
M38D59GC-XXXHP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP LQFP , 80 unknown 8542.31.00.01 PLQP0080KB Renesas Electronics
M38D59GCFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP QFP 80 unknown 8542.31.00.01 PRQP0080GB Renesas Electronics