Parametric results for: M38K02F9-XXXHP under Microcontrollers

Filter Your Search

1 - 10 of 19 results

|
-
-
Manufacturer Part Number: m38k0
Select parts from the table below to compare.
Compare
Compare
M38K09F8FP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 32768 2048 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K09F8LHP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 32768 2048 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K09F8LFP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 12 MHz 32768 2048 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 6 MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified 3 85 °C -20 °C 260 20 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01 Renesas Electronics
M38K07M4L-XXXHP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K09F8LFP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP unknown 8542.31.00.01 Renesas Electronics PLQP0064GA
M38K07M4-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K09F8HP
Renesas Electronics Corporation
Check for Price Yes Obsolete 8 8 MHz 32768 2048 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY NO NO YES 8 NO FLASH 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e6 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K07M4L-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K09F8HP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 32768 2048 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K09F8LHP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP LQFP 64 compliant 8542.31.00.01 Renesas Electronics PLQP0064KB