Parametric results for: M38K07MC-XXXFP under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: m38k07m
Select parts from the table below to compare.
Compare
Compare
M38K07M4L-XXXHP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K07M4-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K07M4L-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K07M4-XXXFP
Renesas Electronics Corporation
Check for Price Yes Obsolete 8 8 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY NO NO YES 8 NO MROM 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e6 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE TIN BISMUTH GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K07M4-XXXHP
Mitsubishi Electric
Check for Price No Transferred 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K07M4L-XXXFP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e2 3 85 °C -20 °C 260 20 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Copper (Sn/Cu) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K07M4L-XXXHP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 12 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e2 3 85 °C -20 °C 260 20 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Copper (Sn/Cu) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K07M4-XXXHP
Renesas Electronics Corporation
Check for Price Yes Obsolete 8 8 MHz 16384 1024 MELPS740 12 MHz 48 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY NO NO YES 8 NO MROM 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e6 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01