Filter Your Search
1 - 10 of 19 results
|
M38K29F8LHP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6 MHZ | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.25 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e2 | 3 | 85 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Copper (Sn/Cu) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||
|
M38K29F8FP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.25 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | LQFP, QFP64,.6SQ,32 | 64 | unknown | 8542.31.00.01 | |||||||||
|
M38K29F8LHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 2048 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6MHZ | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.25 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||||
|
M38K27M4L-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 8 MHz | 16384 | 1024 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6 MHZ | NO | NO | YES | 8 | NO | MROM | 60 mA | 5.25 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN BISMUTH | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 | 64 | compliant | 8542.31.00.01 | |||||||
|
M38K29F8LHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | 64 | unknown | 8542.31.00.01 | PLQP0064KB | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||
|
M38K29F8HP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 60 mA | 5.25 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | e6 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | |||||||||
|
M38K29F8LFP#U0
Renesas Electronics Corporation
|
Check for Price | No | Not Recommended | 8 | 12 MHz | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | NO | 5.25 V | 4 V | NOT SPECIFIED | NOT SPECIFIED | 64 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||||||||
|
M38K27M4L-XXXFP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6MHZ | NO | NO | YES | 8 | NO | MROM | 60 mA | 5.25 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.6SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LQFP, QFP64,.6SQ,32 | 64 | unknown | 8542.31.00.01 | ||||||||
|
M38K27M4L-XXXHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6MHZ | NO | NO | YES | 8 | NO | MROM | 60 mA | 5.25 V | 4 V | OTHER | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||||||
|
M38K27M4L-XXXHP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 1024 | MELPS740 | 12 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 6 MHZ | NO | NO | YES | 8 | NO | MROM | 60 mA | 5.25 V | 5 V | OTHER | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 |