Parametric results for: M38K25FDLHP under Microcontrollers

Filter Your Search

1 - 10 of 19 results

|
-
-
Manufacturer Part Number: m38k2
Select parts from the table below to compare.
Compare
Compare
M38K29F8LHP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 8 MHz 32768 2048 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 6 MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e2 3 85 °C -20 °C 260 20 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Copper (Sn/Cu) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K29F8FP
Renesas Electronics Corporation
Check for Price Yes Obsolete 8 8 MHz 32768 2048 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO FLASH 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e6 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE TIN BISMUTH GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K29F8LHP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 32768 2048 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 6MHZ NO NO YES 8 NO FLASH 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K27M4L-XXXFP
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 8 8 MHz 16384 1024 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e6 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE TIN BISMUTH GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP 14 X 14 MM, 0.80 MM PITCH, PLASTIC, LQFP-64 64 compliant 8542.31.00.01
M38K29F8HP
Renesas Electronics Corporation
Check for Price Yes Obsolete 8 8 MHz 32768 2048 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 NO FLASH 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified e6 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS TECHNOLOGY CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K27M4L-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 16384 1024 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 6MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LQFP QFP64,.6SQ,32 SQUARE FLATPACK, LOW PROFILE Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 1.7 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP LQFP, QFP64,.6SQ,32 64 unknown 8542.31.00.01
M38K27M4L-XXXHP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 16384 1024 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 6MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm MITSUBISHI ELECTRIC CORP QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01
M38K29F8LHP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete MICROCONTROLLER CMOS NOT SPECIFIED NOT SPECIFIED RENESAS ELECTRONICS CORP LQFP 64 unknown 8542.31.00.01 PLQP0064KB Renesas Electronics
M38K29F8LFP#U0
Renesas Electronics Corporation
Check for Price No Not Recommended 8 12 MHz 12 MHz 44 YES 5 V MICROCONTROLLER CMOS YES YES NO 5.25 V 4 V NOT SPECIFIED NOT SPECIFIED 64 LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 14 mm 14 mm RENESAS ELECTRONICS CORP compliant 8542.31.00.01 Renesas Electronics
M38K27M4L-XXXHP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 8 8 MHz 16384 1024 MELPS740 12 MHz 44 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MINIMUM SUPPLY @ 6 MHZ NO NO YES 8 NO MROM 60 mA 5.25 V 5 V OTHER S-PQFP-G64 Not Qualified 3 85 °C -20 °C 260 20 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 10 mm 10 mm RENESAS ELECTRONICS CORP QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01