Filter Your Search
1 - 2 of 2 results
|
M39010/01AR33KP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | NO | 25 MHz | 780 mA | 250 MHz | PHENOLIC | 46 | RF INDUCTOR | 1 | YES | e0 | M39010/01 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | |||
|
M39010/01AR33KP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 330 nH | 130 mΩ | 10 % | NO | 25 MHz | 780 mA | 250 MHz | PHENOLIC | 46 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/01 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |