Filter Your Search
1 - 2 of 2 results
|
M39010/03A680JP
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.44 Ω | 5 % | NO | 2.5 MHz | 180 mA | 21 MHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 4.11 mm | 10.41 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||
|
M39010/03A680JP
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 2.44 Ω | 5 % | NO | 2.5 MHz | 180 mA | 21 MHz | FERRITE | 50 | RF INDUCTOR | 1 | YES | e0 | M39010/03 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.37 mm | 10.92 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED |