Parametric results for: M39010/06-BR68KR under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: m3901006br68kr
Select parts from the table below to compare.
Compare
Compare
M39010/06BR68KR
Gowanda Electronics Corporation
Check for Price No Active GENERAL PURPOSE INDUCTOR 680 nH 150 mΩ 10 % NO 1.1 A 250 MHz Phenolic 50 RF INDUCTOR 1 NO Q IS MEASURED AT 25 MHZ e0 M39010/06 125 °C -55 °C Tubular 2 Axial TR, 12 Inch TUBULAR PACKAGE Tin/Lead (Sn/Pb) AXIAL WIRE 690 µm 41.3 mm 4.22 mm 9.78 mm GOWANDA ELECTRONICS CORP AXIAL LEADED compliant EAR99 8504.50.80.00
M39010/06BR68KR
API Delevan
Check for Price No No Active GENERAL PURPOSE INDUCTOR 680 nH 150 mΩ 10 % NO 25 MHz 1.3 A 250 MHz PHENOLIC 50 RF INDUCTOR 1 NO e0 MIL-PRF-39010/06 125 °C -55 °C Tubular 2 Axial TR, 14 INCH TUBULAR PACKAGE Tin/Lead (Sn63Pb37) AXIAL WIRE 635 µm 36.58 mm 4.75 mm 11.1 mm API DELEVAN compliant EAR99 8504.50.80.00