Filter Your Search
1 - 2 of 2 results
|
M39010/06B1R8KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 650 mΩ | 10 % | NO | 7.9 MHz | 580 mA | 150 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | |||
|
M39010/06B1R8KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 650 mΩ | 10 % | NO | 525 mA | 150 MHz | Phenolic | 33 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9 MHZ | e0 | M39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 |