Filter Your Search
1 - 3 of 3 results
|
M39010/08-BR22KR
Vishay Intertechnologies
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 10 % | NO | 1.025 A | 510 MHz | Phenolic | 25 | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 508 µm | 36.52 mm | 2.41 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||||||||||||
|
M39010/08BR22KR
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 10 % | NO | 25 MHz | 2.7 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/08 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 635 µm | 36.58 mm | 4.75 mm | 11.1 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/08BR22KR
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 140 mΩ | 10 % | NO | 1.025 A | 510 MHz | PHENOLIC | 33 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e0 | M39010/08 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED |