Filter Your Search
1 - 2 of 2 results
|
M39010/08BR18KM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 120 mΩ | 10 % | NO | 1.105 A | 550 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e0 | M39010/08 | 125 °C | -55 °C | Axial | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 546 µm | 41.3 mm | 2.67 mm | 6.6 mm | GOWANDA ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/08BR18KM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 120 mΩ | 10 % | NO | 25 MHz | 1.105 A | 550 MHz | PHENOLIC | 35 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/08 | 125 °C | -55 °C | Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn63Pb37) | AXIAL | WIRE | 510 µm | 36.53 mm | 2.41 mm | 6.35 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |