Filter Your Search
1 - 3 of 3 results
|
M39016/11-046P
Defense Logistics Agency
|
Check for Price | Active | 60 mW | 11 kΩ | 100 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 25.8 V | 2.4 V | 48 V | .1A@115VAC | 1A@28VDC | 4 ms | 2 ms | MIL-PRF-39016/11 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 12.52 mm | 8.51 mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||
|
M39016/11-046P
Teledyne Technologies Inc
|
Check for Price | Obsolete | 60 mW | 11 kΩ | 100 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 25.8 V | 2.4 V | 48 V | .1A@115VAC | 1A@28VDC | 4 ms | 2 ms | MIL-PRF-39016/11 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 8.51 mm | 12.52 mm | 9.4 mm | 9.4mm x 8.51mm x 12.52mm | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 | ||||
|
M39016/11-046P
TE Connectivity
|
Check for Price | No | Active | 209 mW | 11 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 4 mA | 25.8 V | 2.4 V | 48 V | .1A@115VAC | 1A@28VDC | 4 ms | 2 ms | MIL-PRF-39016/11 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 12.52 mm | 8.51 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |