Filter Your Search
1 - 1 of 1 results
|
M39016/13-060M
TE Connectivity
|
Check for Price | No | Active | 26.5 V | 520 mW | 1.35 kΩ | 2 A | 28 V | 2 A | 50000 Cycle(s) | DPDT-CO | DC | 13.5 V | 8.1 V | 26.5 V | 2A@28VDC | Random | 4 ms | 4 ms | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 8.12 mm | 8.12 mm | 26.97 mm | 26.97mm x 8.12mm x 8.12mm | 0.0037998475996952 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 |