Filter Your Search
1 - 3 of 3 results
|
M39016/9-018P
TE Connectivity
|
Check for Price | Yes | Active | 450 mW | 1.56 kΩ | 1 A | 28 V | 28 V | 1 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 1.5 ms | MIL-PRF-39016/9 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 7.11 mm | 9.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
M39016/9-018P
Teledyne Technologies Inc
|
Check for Price | Obsolete | 450.5 mW | 1.56 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 1.5 ms | MIL-PRF-39016/9 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 9.4 mm | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | 8536.41.00.20 | |||||
|
M39016/9-018P
Defense Logistics Agency
|
Check for Price | Active | 450.5 mW | 1.56 kΩ | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 14.2 V | 1.37 V | 26.5 V | .25A@115VAC | 1A@28VDC | 2 ms | 1.5 ms | MIL-PRF-39016/9 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | WIRE WRAP | 7.11 mm | 9.4 mm | DEFENSE LOGISTICS AGENCY | unknown |