Filter Your Search
1 - 10 of 1,187 results
|
SMZ100
Diotec Semiconductor AG
|
$0.0563 | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
3EZ100
Diotec Semiconductor AG
|
$0.0724 | Yes | Active | 5 mA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
Z100V-T
Rectron Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100A
Rectron Semiconductor
|
Check for Price | Yes | Active | 2.5 mA | 1 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 350 Ω | 10 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 175 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
2EZ100D5-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100-1206-3231-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -40 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | 0.118 inch | 0.134 inch | 0.316 inch | PLUG | BOARD CONNECTOR | AU | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | 50 Cycles | NO | .556 N | 5 GΩ | POLYAMIDE | 0.05 inch | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 1.27 mm | 10u inch | 1 A | 0.094 inch | SOLDER | 12 | |||||||||||||||||||||||||||||||||||
|
SMBG3EZ100D10
Microsemi Corporation
|
Check for Price | No | Obsolete | 7.5 mA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 % | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AA | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
MQ2EZ100D5/TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 1.19 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
SMBG3EZ100D4E3
Microsemi Corporation
|
Check for Price | Transferred | 7.5 mA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 % | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100-1008-4241-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -40 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | 0.12 inch | 0.142 inch | 0.266 inch | PLUG | BOARD CONNECTOR | AU | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | 50 Cycles | NO | .556 N | 5 GΩ | LIQUID CRYSTAL POLYMER | 0.05 inch | 0.05 inch | NO | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 3.6068 mm | 15u inch | 1 A | SURFACE MOUNT | 10 | PEG |