Filter Your Search
1 - 10 of 1,187 results
![]() |
SMZ100
Diotec Semiconductor AG
|
$0.0545 | Yes | Active | 5 mA | 2 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-PELF-R2 | e1 | DO-213AB | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | MELF-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
3EZ100
Diotec Semiconductor AG
|
$0.0700 | Yes | Active | 5 mA | 3 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z1001-00
Harwin
|
$107.8050 | Obsolete | HARWIN PLC | compliant | EAR99 | TOOL AND MACHINERY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100-2202-4151-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -40 °C | 1.27 mm | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | LOCATING POSTS | 0.14 inch | 0.142 inch | PLUG | BOARD CONNECTOR | AU | GOLD | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 30 mΩ | SQ PIN-SKT | 600VAC V | 50 Cycles | NO | .556 N | 5 GΩ | POLYAMIDE | 0.05 inch | 0.05 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | RECTANGULAR | 3.556 mm | 30u inch | POLARIZED HOUSING | 1 A | SURFACE MOUNT | 22 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
MSP2EZ100D2E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 mA | 1.19 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z100B
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 mA | 1 W | 100 V | ZENER DIODE | SINGLE | NO | 1 | 600 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2EZ100D1TRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 mA | 2 W | 100 V | ZENER DIODE | SINGLE | NO | 1 | 175 Ω | 1 % | 150 °C | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
Z1000LA160B
HVCA & CKE
|
Check for Price | Obsolete | NO | 125 °C | -40 °C | THROUGH HOLE MOUNT | 2 | DISK PACKAGE | CKE INC | unknown | EAR99 | 8533.40.40.00 | 1 kV | 400 J | VARISTOR | RADIAL | WIRE | 1.465 kV | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MX2EZ100D1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 1.19 W | 100 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3EZ100D5TA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2.5 mA | 500 nA | 3 W | 300 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 kΩ | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |