Filter Your Search
1 - 8 of 8 results
|
M40Z300MH1TR
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM 4.75V TO 5.5V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
M40Z300MH6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.75 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M40Z300MH6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
M40Z300MH6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.75 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
M40Z300MH1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.75 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
M40Z300MH6
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
M40Z300MH1
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM 4.75V TO 5.5V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
M40Z300MH1F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.75 V | 4.5 V | 5.5 V | 6 mA | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |