Filter Your Search
1 - 10 of 16 results
![]() |
M40Z300WMH6E
STMicroelectronics
|
$6.5759 | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
![]() |
M40Z300WMQ1TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
M40Z300WMH1TR
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
M40Z300WMH1F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
M40Z300WMQ6TR
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
M40Z300WMQ6E
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
M40Z300WMH6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
M40Z300WMQ1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
M40Z300WMQ1F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
M40Z300WMH1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.56 mm | 18.1 mm | 3.05 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 |