Filter Your Search
1 - 1 of 1 results
|
M40Z300WMQ6F
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | 2.7 V | 3.6 V | 4 mA | 2 | YES | YES | IT CAN ALSO BE OPERATED FROM A 3V TO 3.6V SUPPLY | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |