Filter Your Search
1 - 1 of 1 results
|
M41T56N6
STMicroelectronics
|
Check for Price | No | Obsolete | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | N | 5.5 V | 4.5 V | INDUSTRIAL | SECONDS | YES | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 |