Filter Your Search
1 - 10 of 24 results
|
M41T81SM6F
STMicroelectronics
|
$1.3920 | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
M41T81M6F
STMicroelectronics
|
$2.0584 | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
M41T81SMY6F
STMicroelectronics
|
$4.6857 | Yes | Active | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 240 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
M41T81MH6TR
STMicroelectronics
|
Check for Price | No | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2 V | INDUSTRIAL | 1/100 SECOND | NO | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.56 mm | 18.1 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, PLASTIC, SOH-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
M41T81SMY6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
M41T81SMY6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 11.61 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
M41T81MH6
STMicroelectronics
|
Check for Price | No | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2 V | INDUSTRIAL | 1/100 SECOND | NO | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.56 mm | 18.1 mm | STMICROELECTRONICS | SOIC | 0.330 INCH, PLASTIC, SOH-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
M41T81MQ6TR
STMicroelectronics
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
M41T81SM6
STMicroelectronics
|
Check for Price | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
M41T81MX6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 5.5 V | 2 V | INDUSTRIAL | 1/100 SECOND | YES | R-PDSO-G28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.69 mm | 7.62 mm | 17.96 mm | STMICROELECTRONICS | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, SO-28 | 28 | compliant | EAR99 | 8542.39.00.01 |