Filter Your Search
1 - 2 of 2 results
|
M48T02-150PC1
STMicroelectronics
|
$13.8029 | Yes | Active | 2040 | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | 10 YEARS DATA RETENTION; ACCURACY 1 MIN/... more | PARALLEL, DIRECT ADDRESS | N | 8 | 80 mA | 5.5 V | 4.75 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 15.24 mm | 34.545 mm | STMICROELECTRONICS | DIP | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
M48T02-150PC1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | STANDARD SRAM | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 |