Filter Your Search
1 - 1 of 1 results
|
M48T86MH1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.05 mm | 8.56 mm | 18.1 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.39.00.01 |