Filter Your Search
1 - 3 of 3 results
![]() |
M48T86PC1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | Y | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | SECONDS | NO | R-PDIP-T24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 15.24 mm | 34.545 mm | STMICROELECTRONICS | DIP | DIP, DIP24,.6 | 24 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
M48T86PC1E
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | CMOS | PARALLEL, MUXED BUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | e3 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 18.085 mm | 34.545 mm | STMICROELECTRONICS | DIP | DIP, | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
M48T86PC1TR
STMicroelectronics
|
Check for Price | Obsolete | 114 | 8 | 8.192 kHz | 32 kHz | NO | 5 V | TIMER, REAL TIME CLOCK | MOS | PARALLEL, MUXED BUS | 8 | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.65 mm | 15.24 mm | 34.545 mm | STMICROELECTRONICS | DIP | DIP, | 24 | unknown | EAR99 | 8542.39.00.01 |