Filter Your Search
1 - 2 of 2 results
|
M4A3-256/128-12FAC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 12 ns | 128 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 128 I/O | 74.1 MHz | MACROCELL | 3.6 V | 3 V | R-PBGA-B200 | Not Qualified | 70 °C | 200 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | YES | BALL | BOTTOM | VANTIS CORP | unknown | ||||||||||||
|
M4A3-256/128-12FAC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 128 I/O | 52.6 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B200 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 200 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | LATTICE SEMICONDUCTOR CORP | compliant | 0.80 MM PITCH, FBGA-200 | 8542.39.00.01 |