Filter Your Search
1 - 2 of 2 results
![]() |
M4A3-256/128-5YC
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 5 ns | 256 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 128 I/O | YES | 105 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | PLASTIC, QFP-208 | 208 | compliant | 8542.39.00.01 | |||
|
M4A3-256/128-5YC
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 5 ns | 14 | 256 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | YES | 143 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown |