Filter Your Search
1 - 1 of 1 results
|
M4A3-256/128-7YNC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 128 | 128 | 14 | 256 | 128 | EE PLD | COMMERCIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | YES | PAL-TYPE | 76.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | QFP | LEAD FREE, PLASTIC, QFP-208 | 208 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |