Filter Your Search
1 - 10 of 89 results
|
M4A3-384/160-14YI
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 14 ns | 384 | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | YES | 60.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M4A3-384/128-65VC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 6.5 ns | 128 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 128 I/O | 118 MHz | MACROCELL | 3.6 V | 3 V | R-PQFP-G176 | Not Qualified | 70 °C | 176 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||||
|
M4A3-384/192-10AC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 10 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 80 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 1 | 70 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | unknown | BGA-256 | 8542.39.00.01 | ||||||||||||
|
M4A3-384/160-7YC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 7 ns | 384 | 160 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | YES | 76.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | compliant | PLASTIC, QFP-208 | 8542.39.00.01 | QFP | 208 | ||||||
|
M4A3-384/192-7FANC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 7.5 ns | 384 | EE PLD | COMMERCIAL | SQUARE | CMOS | YES | YES | YES | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | LATTICE SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
M4A3-384/160-12YI
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 384 | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | YES | 74.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M4A3-384/128-50VC
Vantis Corporation
|
Check for Price | Obsolete | 3.3 V | 5 ns | 128 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 128 I/O | 143 MHz | MACROCELL | 3.6 V | 3 V | R-PQFP-G176 | Not Qualified | 70 °C | 176 | PLASTIC/EPOXY | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | VANTIS CORP | unknown | ||||||||||||||||||||||||||
|
M4A3-384/192-12FANC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 384 | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | PAL-TYPE | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | compliant | LEAD FREE, FPBGA-256 | 8542.39.00.01 | BGA | 256 | EAR99 | |||
|
M4A3-384/192-12SANC
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 192 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | 52.6 MHz | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,20X20,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1.27 mm | BOTTOM | 27 mm | 27 mm | 1.7 mm | LATTICE SEMICONDUCTOR CORP | compliant | LBGA, | 8542.39.00.01 | BGA | 256 | ||||||||||||
|
M4A3-384/160-10YNI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 10 ns | 160 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 160 I/O | 62.5 MHz | MACROCELL | 3.6 V | 3 V | S-PQFP-G208 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | compliant | FQFP, | 8542.39.00.01 | QFP | 208 |