Filter Your Search
1 - 1 of 1 results
|
M4A3-512/192-12FANI
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 512 | 192 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-256 | 256 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |