Filter Your Search
1 - 4 of 4 results
|
M4A3-64/32-12VC
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | VANTIS CORP | unknown | |||||||||||
|
M4A3-64/32-12VC48
Vantis Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||
|
M4A3-64/32-12VC48
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | FQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | QFP | TQFP-48 | 48 | 8542.39.00.01 | ||||
|
M4A3-64/32-12VC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 12 ns | 64 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | LATTICE SEMICONDUCTOR CORP | compliant | QFP, TQFP44,.47SQ,32 | 8542.39.00.01 |