Filter Your Search
1 - 2 of 2 results
|
M4A5-256/128-14YI
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 14 | 256 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 128 I/O | 256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY | 41.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||||||||
|
M4A5-256/128-14YI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 256 | 128 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 128 I/O | YES | 41.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | LATTICE SEMICONDUCTOR CORP | compliant | QFP | PLASTIC, QFP-208 | 208 | 8542.39.00.01 |