Filter Your Search
1 - 4 of 4 results
|
M4A5-32/32-12VI
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 52.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | VANTIS CORP | unknown | |||||||||||||||
|
M4A5-32/32-12VI48
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | LFQFP, QFP48,.35SQ,20 | EAR99 | 8542.39.00.01 | |||||
|
M4A5-32/32-12VI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 52.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | 1 MM HEIGHT, TQFP-44 | EAR99 | 8542.39.00.01 | QFP | 44 | Lattice Semiconductor | ||
|
M4A5-32/32-12VI48
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 52.6 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown |