Filter Your Search
1 - 2 of 2 results
|
M4A5-32/32-14VI48
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 14 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | 32 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY | 41.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | VANTIS CORP | unknown | |||||||
|
M4A5-32/32-14VI48
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 14 ns | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | 41.7 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | LATTICE SEMICONDUCTOR CORP | not_compliant | TQFP-48 | 8542.39.00.01 |