Filter Your Search
1 - 1 of 1 results
|
M4A5-32/32-7VNC48
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7.5 ns | 34 | 32 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 32 I/O | YES | PAL-TYPE | 76.9 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 48 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |